Cinch Connectivity Solutions 27-9300-20

Bnc (m) to Bnc (f) Attenuator Pads, 1/2 W @ 5%, 50 Ohms
$ 6.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 27-9300-20.

IHS

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-15.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1337562-0
RF Connectors / Coaxial Connectors FME Str Plg-BNCP Adp Nickel Pl
Amphenol RF000-68175-1011
RF Connector BNC Straight Crimp Plug for RG-59 Plenum 50 Ohm
Amphenol RF000-68175-1004
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
RadiallR141426161
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
RadiallR141574161
Straight 50Ohms Panel Mount BNC Connector, jack, Solder Termination NORYL | RADIALL R141574161
RadiallR141082161
RADIALL R141082161 RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass
Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227699-2
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF031-221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Cinch Connectivity Solutions 27-9300-20 provided by its distributors.

BNC (M) TO BNC (F) ATTENUATOR PADS, 1/2 W @ 5%, 50 OHMS
Cinch , BNC BNC , 20dB, 0 ¡ú 2GHz, BNC, 50
BNC Attenuator Pads 50Ohm 1/2W 20DB
RF FIXED ATTENUATOR, BNC PLUG-BNC JACK;
BNC ATTENUATOR, MALE-FEMALE, 20DB, 0.5W, 50OHM; RF Attenuator Interface Type:BNC Plug to BNC Jack; Attenuation:20dB; Frequency Range:0Hz to 2GHz; Input Power:0.5W; Impedance:50ohm; Attenuator Body Material:Brass; Product
BNC ATTENUATOR, MALE-FEMALE, 20DB, 0.5W, 50OHM; Convert From Coax Type:BNC; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:-; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27-9300-20.