Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R141426161

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R141426161.

IHS

Datasheet32 pages5 years ago

Amar Radio Corporation

Component Distributors Inc.

X-ON

Farnell

Inventory History

3 month trend:
+70.76%

CAD Models

Download Radiall R141426161 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.23
$ 6.645
Stock
36,602
1,200
Authorized Distributors
6
6
Connector Type
BNC, Coaxial
BNC, Coaxial
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
PCB, Through Hole
Panel
Frequency
1.5 GHz
-
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Silver
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity1-1337541-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, SMB Coaxial, 50 ohm, Gold, Straight Jack, Through Hole Vertical, PCB Mount
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227222-3
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of Radiall R141426161 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Conn BNC RCP 0Hz to 1.5GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
1 BNC Board-End 1.5GHz 50惟 Plugin Coaxial Connectors (RF) ROHS
Conn, Rf/Coax, Radiall R141426161; |Radiall R141426161
Radiall BNCConnector female Coaxial connector, Printed circuit board installation, 50Ωimpedance, Through hole termination
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Pl

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc