Cinch Connectivity Solutions 25-7580

Straight 75 Ohms F Connector Female Male Threaded
$ 1.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 25-7580.

IHS

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cinch Connectivity Solutions25-7140
Rf Adapters-In Series Jack To Push On Plug |Aim Cambridge Cinch Connectivity 25-7140
Cinch Connectivity Solutions25-7600
CONN ADAPT PLUG TO JACK F 75 OHM
Cinch Connectivity Solutions25-7141
Conn Type F Adapter M/F 75Ohm RA
TE Connectivity5-1814822-1
Conn Type F PL 0Hz to 2GHz 75Ohm ST Cable Mount Tray
Amphenol RF112507
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG59-DS, Brass
TE Connectivity221539-7
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF222154
CONNECTOR ACCESSORY, RF COAXIAL, F RESISTOR TERM MALE CAP, 75 OHM, FOR JACKS
Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Cinch Connectivity Solutions 25-7580 provided by its distributors.

STRAIGHT 75OHMS F CONNECTOR FEMALE MALE THREADED
Rca Female To F Male |Aim Cambridge Cinch Connectivity 25-7580
Conn Type F-RCA Adapter 75Ohm ST M/F
RCA FEMALE TO F MALE
RF STRAIGHT ADAPTER

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL