Amphenol RF 112507

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG59-DS, Brass
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112507.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet1 page20 years ago
Datasheet6 pages13 years ago

Newark

Farnell

Arrow Electronics

Burklin Elektronik

Inventory History

3 month trend:
+8.82%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-02-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF031-71013-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF112119
connector, rf coaxial, bnc str crimp plug, captive cont, rg59, 62 cable, 75 ohm
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634502-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity5-1634502-3
Conn ZDC/BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Individual

Descriptions

Descriptions of Amphenol RF 112507 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG59-DS, Brass
connector, rf coaxial, bnc str crimp plug, captive cont, rg59, 62 20awg, 75 ohm
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF 112507 RF BNC Connector, Straight, Crimp, Plug, 75 Ohms
BNC-1505 BNC Connector For Belden 1505A 1426A 1809A Gepco VPM2000 RG59 Cable
Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold
Bayonet Lock,Male Pin,Plug 1 4GHz 75Ω silvery Latch lock Crimping wire mounting,free hanging,Through hole mounting 25mm(Length)
Amphenol RF Connector BNC Straight Crimp Plug RG-59 20AWG RG-59DS 75 Ohm Primary Part Number: 112507 with Alternate PN: B1121AA-ND3G-59U/20AWG-75 Packed as Individual Bag
RF/COAXIAL, BNC PLUG, STRAIGHT, 75 OHM, CRIMP; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Type: RG59; Contact Material: Brass; Frequency Max: 4G

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112507.