Cinch Connectivity Solutions 25-7140

Rf Adapters-In Series Jack To Push On Plug |Aim Cambridge Cinch Connectivity 25-7140
$ 1.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 25-7140.

Farnell

Datasheet1 page17 years ago

element14

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cinch Connectivity Solutions25-7580
STRAIGHT 75OHMS F CONNECTOR FEMALE MALE THREADED
Cinch Connectivity Solutions25-7600
CONN ADAPT PLUG TO JACK F 75 OHM
Amphenol RF112507
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG59-DS, Brass
Amphenol RF112508
connector, rf coaxial, bnc str crimp plug, captive cont, for rg6 cable, 75 ohm
Amphenol RF222119
RF / Coaxial Connector, F Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG62, Brass
Molex 73100-0258 RF Connectors / Coaxial Connectors Smb Str Pcb Mt Conn
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack

Descriptions

Descriptions of Cinch Connectivity Solutions 25-7140 provided by its distributors.

Rf Adapters-In Series Jack To Push On Plug |Aim Cambridge Cinch Connectivity 25-7140
CONNECTOR ADAPT JACK TO PLUG F 75 OHM
Conn Type F Adapter M/F 75Ohm ST
Snap-On,Threaded 750MHz 75¦¸ , PlugJack
RF/COAXIAL ADAPTER, F JACK-F PLUG, STR; Convert From Coax Type:F; Convert From Gender:Jack; Convert To Coax Type:F; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:75ohm; Connector Type:Inter Serie

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL