Cinch Connectivity Solutions 25-7600

Conn Adapt Plug to Jack F 75 Ohm
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 25-7600.

Newark

Datasheet1 page16 years ago
Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cinch Connectivity Solutions25-7140
Rf Adapters-In Series Jack To Push On Plug |Aim Cambridge Cinch Connectivity 25-7140
Cinch Connectivity Solutions25-7580
STRAIGHT 75OHMS F CONNECTOR FEMALE MALE THREADED
Amphenol RF112507
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG59-DS, Brass
Amphenol RF222F-90
CONNECTOR RF COAXIAL F IN-SERIES ADAPTER RIGHT ANGLE PLUG TO JACK
Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass

Descriptions

Descriptions of Cinch Connectivity Solutions 25-7600 provided by its distributors.

CONN ADAPT PLUG TO JACK F 75 OHM
Conn Type F Adapter M/F RA
ADAPTER F MALE TO F FEMALE RIGHT ANGLE ADAPTER
RF RIGHT ANGLED ADAPTER
Threaded 750MHz 75¦¸ PlugJack
ADAPTER, COAXIAL, F PLUG-JACK, 75OHM; Convert From Coax Type:F; Convert From Gender:Plug; Convert To Coax Type:F; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:75ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25-7600.