TE Connectivity 221539-7

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 221539-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF112507
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG59-DS, Brass
TE Connectivity5-1634502-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112508
connector, rf coaxial, bnc str crimp plug, captive cont, for rg6 cable, 75 ohm
Amphenol RF112521
connector, rf coaxial, bnc str crimp plug, captive contact, 75 ohm, rg180, 195, b8218
TE Connectivity5-1634502-3
Conn ZDC/BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Individual

Descriptions

Descriptions of TE Connectivity 221539-7 provided by its distributors.

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF COAXIAL CONN, F PLUG, 75 OHM, CABLE; Connector Type:F Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:RG6; Contact Material:Brass; Contact Plating:Nickel Pl
PLUG, F SERIES,FERRULE,RG-6 RF Interface:F Series;RF Connector Style:Plug;RF Connector Mated Outer Diameter (Approximate):.38 in;RF Connector Mated Outer Diameter (Approximate):9.65 mm;Impedance:75 Ω F Series Plug .38" 9.65 mm | Rf Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 221539-7 .