Cinch Connectivity Solutions 25-7141

Conn Type F Adapter M/F 75Ohm RA
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 25-7141.

Newark

Datasheet1 page15 years ago
Datasheet1 page15 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2008-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cinch Connectivity Solutions25-7140
Rf Adapters-In Series Jack To Push On Plug |Aim Cambridge Cinch Connectivity 25-7140
Cinch Connectivity Solutions25-7600
CONN ADAPT PLUG TO JACK F 75 OHM
Cinch Connectivity Solutions25-7580
STRAIGHT 75OHMS F CONNECTOR FEMALE MALE THREADED
Cinch Connectivity Solutions29-4140
Mini-Uhf M To Uhf F |Aim Cambridge Cinch Connectivity 29-4140
TE Connectivity5-1634537-1
Conn Type F Adapter 75Ohm RA Panel Mount RCP/PL Tin/Nickel Box
Amphenol RF222F-90
CONNECTOR RF COAXIAL F IN-SERIES ADAPTER RIGHT ANGLE PLUG TO JACK
Amphenol RF222131
RF / Coaxial Connector, F Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Cinch Connectivity Solutions 25-7141 provided by its distributors.

Conn Type F Adapter M/F 75Ohm RA
ADAPTER F FEMALE RIGHT ANGLE TO PUSH ON MALE ADAPTER
RF Adapters-In Series
RF RIGHT ANGLED ADAPTER
COAX ADAPT F TO F
ADAPTER, COAXIAL, F JACK-PLUG, 75OHM; Convert From Coax Type:F; Convert From Gender:Jack; Convert To Coax Type:F; Convert To Gender:Plug; Adapter Body Style:Right Angle Adapter; Impedance:75ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL