Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 222F-90

Connector Rf Coaxial F In-series Adapter Right Angle Plug to Jack
$ 2.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 222F-90.

Electro Sonic

Datasheet1 page14 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-73.87%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF222119
RF / Coaxial Connector, F Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG62, Brass
Amphenol RF222113
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, RG179, Brass
Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
TE Connectivity5-1634537-1
TE Connectivity RF adapter, F type arrive F type, socket, right angle

Descriptions

Descriptions of Amphenol RF 222F-90 provided by its distributors.

CONNECTOR RF COAXIAL F IN-SERIES ADAPTER RIGHT ANGLE PLUG TO JACK
Threaded 2GHz 75Ω Thread wire mounting,Bracket mounting,free hanging,Through hole mounting
Conn Type F Adapter 0Hz to 2GHz 75Ohm RA M/F Tin
RF ADAPTER, , F PLUG-JACK, 75OHM;
ADAPTER F TYPE R/A J /F TYPE P 4 GHz 75 OHM
F-TYPE JACK TO F-TYPE PLUG ADA
ADAPTER, COAXIAL, F PLUG-JACK, 75OHM; Co; ADAPTER, COAXIAL, F PLUG-JACK, 75OHM; Connector Type:Intra Series Coaxial; Body Style:Right Angle Adapter, Plug-Jack; Convert From Coax Type:F; Convert From Gender:Plug; Convert To Coax Type:F; Convert To Gender:Jack

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222F90