Molex 73101-0120

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
$ 3.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73101-0120.

IHS

Datasheet2 pages6 years ago

Molex

Sager Electronics

Factory Futures

element14 APAC

Inventory History

3 month trend:
-12.67%

CAD Models

Download Molex 73101-0120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Rf / Coaxial Connector, Bnc Coaxial, Right Angle Jack, Through Hole Right Angle, 75 Ohm Rohs Compliant: Yes
Rf / Coaxial Connector, Bnc Coaxial, Right Angle Jack, Through Hole Right Angle, 75 Ohm Rohs Compliant: Yes
RF / Coaxial Connector, BNC Coaxial, 75 ohm, Gold, Right Angle Jack, THT RA, Panel Mount
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 75 ohm

Descriptions

Descriptions of Molex 73101-0120 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Rf Connectors / Coaxial Connectors Ra Jack Pcb Bhd Ulpr 75 Ohm
Connector BNC Receptacle 75 Ohm Solder Right Angle Through Hole Gold Tray
RIGHT ANGLE 75OHM THRU HOLE BULKHEAD FITTING BNC CONN, JACK, SOLDER TERM NICKEL
BNC Jack, Right-Angle, Bulkhead Receptacle, PCB, with Board Lock Legs, Die Cast Body, Nickel (Ni) Plated, Housing Height 12.70mm, Low Profile, Tray, 75 Ohms
Through-hole,Female socket 1 4GHz 75Ω silvery Latch lock welding Bracket mounting,welding mounting,Bulkhead,threaded mounting,Through hole mounting,panel mount 34.93mm*12.7mm*14.66mm
RF COAX CONN, BNC, JACK, 75 OHM, PANEL; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Through Hole Right Angle; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Frequency Max:2GHz; Connector Mounting:Panel Mount; Product Range:73101 Series; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731010120
  • 73101-0120.
  • 731010120