Carlo Gavazzi RP1A23D5

CARLO GAVAZZI RP1A23D5 Solid State Relay, SPST, 5 A, PCB, Through Hole, 12 Vrms, 265 Vrms
$ 19.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RP1A23D5.

IHS

Datasheet9 pages6 years ago

Carlo Gavazzi

Master Electronics

Newark

Inventory History

3 month trend:
-7.03%

CAD Models

Download Carlo Gavazzi RP1A23D5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-06-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
RELAY SSR SPST 60V 5A 8DIP / Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP Stick
RELAY SSR SPST 60V 5A 8SMT / Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP SMD T/R
SensataED06D5
SPST SSR Through Hole DIN Rail Panel Mount, DC MOSFET, 5 A, 15 V dc
Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCX380D5
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 0.06-5A;Ctrl-V 4-15DC;Vol-Rtg 48-530V

Descriptions

Descriptions of Carlo Gavazzi RP1A23D5 provided by its distributors.

CARLO GAVAZZI RP1A23D5 Solid State Relay, SPST, 5 A, PCB, Through Hole, 12 Vrms, 265 Vrms
1-Pole PCB Mount SSR Zero-Cross Switching 12-265 VAC (650 Vp) 5 Aac 3-32 VDC Packed x10
SOLID STATE RELAY PC PIN PCB MOUNT ZERO CROSSING 5 A 32 V DC
SOLID STATE RELAY; Contact Configuration: SPST; Load Current: 5A; Operating Voltage Max: 265Vrms; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: 12Vrms; Control Voltage
Ssr, Pcb Mount, 265Vac, 32Vdc, 5A; Tensión Mín De Operación:12Vrms; Tensión De Operación Máxima:265Vrms; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:Spst; Corriente De Carga:5A |Carlo Gavazzi RP1A23D5
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 10.5 / Series = RP1A / Length mm = 43 / Load Voltage Max. V = 265 / Frequency Max. Hz = 65 / Load Current Max. A = 5 / Load Voltage Min. V = 12 / Load Current Min. mA = 20 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 25.4 / Frequency Min. Hz = 45

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP1A23D5..