Cambion 461-2871-01-03-12

Conn Jumper M 2 POS 5.08mm Solder ST Thru-Hole
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cambion 461-2871-01-03-12.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
+29.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
TE Connectivity292161-2
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT

Descriptions

Descriptions of Cambion 461-2871-01-03-12 provided by its distributors.

Conn Jumper M 2 POS 5.08mm Solder ST Thru-Hole
Shorting Link, 0.200 pitch,Red I
SHORTING LINK, 2WAY, 5.08MM; Accessory Type:Shorting Plug; For Use With:450 Series Jacks / Sockets; No. of Positions:2Positions; Pitch Spacing:5.08mm; Product Range:461 Series; Body Material:PP Red; Contact Material:Bras
Shorting Link, 2Way, 5.08Mm; Tipo De Accesorio:Shorting Plug; Para Usar Con:450 Series Jacks/Sockets; Núm. De Posiciones:2; Espaciado, Paso:5.08Mm; Altura Externa:0.5"; Contacto, Chapado:Dorado; Contacto, Material:Latón |Cambion 461-2871-01-03-12

Manufacturer Aliases

Cambion has several brands around the world that distributors may use as alternate names. Cambion may also be known as the following names:

  • WEARNES CAMBION
  • WEARNES CAMBION LTD
  • WEARNS CAMBION
  • IPI CAMBION
  • CAMBION ELECTRONICS LTD
  • CAMBION ELECTRONICS
  • CAMBION ELECTRONIC C
  • CAMBI
  • CAMBION ELECTRONIC COMPONENTS
  • Cambion (IPI Div)
  • CHAMPION ELECTRONICS PVT LTD
  • IPI (Cambion Div)
  • CBN
  • WEARNES CAMBION LIMITED
  • MIDLAND-ROSS CORP/ CAMBION
  • CAB
  • SIGMA PRODUCTS LTD