Molex 43650-0200

Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0200.

Upverter

Datasheet2 pages6 years ago

Molex

IHS

TME

Master Electronics

Inventory History

3 month trend:
+30.78%

CAD Models

Download Molex 43650-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.438
$ 0.634
Stock
1,606,223
359,469
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.9972 mm
2.9972 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

2 Position Connector Wire to Board Header 3mm Solder Straight Thru-Hole Tray
TE Connectivity5-103634-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Pin Header, 2 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
CONN HEADER VERT 2POS 3MM / Connector Header Through Hole 2 position 0.118" (3.00mm)
TE Connectivity171826-2
2POS POST HEADER ASSY, PCB Headers and Receptacles | TE Connectivity 171826-2
TE Connectivity103904-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Molex 43650-0200 provided by its distributors.

Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
Pin Header, 2 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
HEADER 1 ROW RIGHT-ANGLE SNAP-IN LOCK 2 PIN SMT/GLOW WIRE COMPATIBLE TIN PLATE
Molex 3.0mmpitch2pSingle row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Single Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, Tin (Sn) Plating, Glow Wire Compatible
PLUG & SOCKET CONNECTOR, HEADER, 2POS, 3; Series:Micro-Fit 3.0; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3mm; Connector Mounting:PCB; Contact Termination:Through Hole Right Angle; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Mounting Orientation:PCB; Connector Type:Plug & Socket; Connector Type:Plug & Socket; Contact Material:Brass; Contact Plating:Tin; Current Rating:5A; Mounting Type:PC Board; No. of Poles:2; No. of Ways:2; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 043650-0200
  • 0436500200
  • 436-50-0200
  • 43650-0200.
  • 436500200