TE Connectivity 292161-2

Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292161-2.

Sager Electronics

Technical Drawing2 pages10 years ago

Newark

TE Connectivity

Verical

Burklin Elektronik

Inventory History

3 month trend:
+54.19%

CAD Models

Download TE Connectivity 292161-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.275
Stock
1,331,460
56,601
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

2.00mm (0.079") Pitch SIL Latched Vertical PC Tail Pin Header, shrouded, tin, 2 contacts
TE Connectivity292132-2
AMP CT SERIES, 2MM PITCH 2 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 2A
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Pin Header, 2 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
2.00mm Pitch Wire-to-Board Header, Vertical, 2 Circuits, with Kinked PC Tail
TE Connectivity / AMP4-292253-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Yellow Insulator

Descriptions

Descriptions of TE Connectivity 292161-2 provided by its distributors.

Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT
CONN HEADER VERT 2POS 2MM / Connector Header Through Hole 2 position 0.079" (2.00mm)
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
AMP CT SERIES, 2MM PITCH 2 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 2A
TE Connectivity 2.0mmpitch2pSingle row pin header Wire-to-board connector, AMP CTseries, right angle, Through hole mounting
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
HEADER, VERTICAL, 2WAY; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: AMP CT Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mat
CT P/HDR ASSY V 2P W/KINK NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292161-2 | Internal Number: 292161-2 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292161-2.