C&K Components EP11SD1AGE

Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
$ 5.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1AGE.

IHS

Datasheet6 pages10 years ago
Datasheet6 pages18 years ago

Newark

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+65.59%

Alternate Parts

Price @ 1000
$ 5.953
$ 4.85
$ 4.85
Stock
3,312
79,197
79,197
Authorized Distributors
6
6
6
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
Gold
Gold
Housing Material
-
Nylon
Nylon
Termination
PC Pins
PC Pins
PC Pins
Current Rating
-
20 mA
20 mA
Voltage Rating (DC)
20 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP11SD1ABE
Pushbutton Switch, Spst, Off-(On), Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsEP11SD1V3BE
Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., SUPPORT BRACKET
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of C&K Components EP11SD1AGE provided by its distributors.

Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Pushbutton Switches Switch Pb Spst Mom Sealed Ra Pcb
SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.