Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM TP33P008000

SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
$ 4.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP33P008000.

IHS

Datasheet6 pages11 years ago

TME

Inventory History

3 month trend:
-94.77%

CAD Models

Download APEM TP33P008000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP11SD1ABE
Pushbutton Switch, Spst, Off-(On), Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsEP11SD1V3BE
Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., SUPPORT BRACKET
Round, Plunger Off-Mom SPST-NO 60000Cycles 20V 20V 60000Cycles TH 8.1mm L × 8.58mm H
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VD, SOLDER, RP8200 SERIES

Descriptions

Descriptions of APEM TP33P008000 provided by its distributors.

SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
circular,Plunger Off-Mom SPST-NO 60000Cycles 20V 20V 60000Cycles Plugins Through hole mounting 8.1mm(Length)*8.1mm(height)
Pb Switch, Spst-No, 0.4Va, 20V, Tht; Product Range:Tp Series; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black; Contact Voltage Vac:20V Rohs Compliant: Yes |APEM Inc. TP33P008000
PB SWITCH, SPST-NO, 0.4VA, 20V, THT; Swi; PB SWITCH, SPST-NO, 0.4VA, 20V, THT; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Swit
APEM Tiny Single pole Off - (MOM) Normally Open Straight PC terminals that are Brass, gold plated Plunger Short Standard with Black Case , and No Cap cap. Special Option No Special Requirements .

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc