C&K Components EP11SD1V3BE

Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., SUPPORT BRACKET
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1V3BE.

Newark

Datasheet6 pages10 years ago
Datasheet6 pages16 years ago

IHS

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+163%

CAD Models

Download C&K Components EP11SD1V3BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.35
$ 5.686
$ 5.686
Stock
30,134
0
0
Authorized Distributors
6
5
5
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
Silver
Silver
Housing Material
Polyester
-
-
Termination
Solder
Solder
Solder
Current Rating
-
1 A
1 A
Voltage Rating (DC)
20 V
28 V
28 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsEP11SD1APE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP11RD1ABE
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VD, SOLDER, RP8200 SERIES
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VDC, SOLDER, RP8200 SERIES

Descriptions

Descriptions of C&K Components EP11SD1V3BE provided by its distributors.

Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., SUPPORT BRACKET
Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
EP Series Tiny SPST Off-Momentary V Bracket Vertical Mount Pushbutton Switch
C&K EP11SD1V3BE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Bracket Mount/Through Hole PC Pins Tray
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:V Bracket; Actuator Diameter:2.54mm; Actuator Style:Round; Contact Rating:0.4VA at 20V; Features:Plunger; Illumination:Non-Illuminated ;RoHS Compliant: Yes
PB SWITCH, SPST, 20V, THD; Switch Operation: Off-(On); Contact Configuration: SPST; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: PC Pin; Product Range: EP Series; SVHC: No S

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP11SD1V3BE.