Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM TP33W008000

Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP33W008000.

IHS

Datasheet6 pages11 years ago

TME

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+15.80%

CAD Models

Download APEM TP33W008000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP11SD1ABE
Pushbutton Switch, Spst, Off-(On), Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsEP11SD1V3BE
Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., SUPPORT BRACKET
SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of APEM TP33W008000 provided by its distributors.

Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
circular,Plunger Off-Mom SPST-NO 20V 20V 60000Cycles Through hole mounting 8.1mm(Length)*8.58mm(height)
Sealed Sub-Miniature Pushbutton
APEM Tiny Single pole Off - (MOM) Normally Open Right angle horizontal mount that are Brass, gold plated Plunger Short Standard with Black Case , and No Cap cap. Special Option No Special Requirements .
Push Button Sw, Spst-No, 0.4Va, 20V, Tht; Product Range:Tp Series; Panel Cutout Diameter:-; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black; Ip Rating:- Rohs Compliant: Yes |APEM Inc. TP33W008000

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc