C&K Components EP11SD1ABE

Pushbutton Switch, Spst, Off-(On), Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal,
$ 5.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1ABE.

Newark

Datasheet6 pages10 years ago

Upverter

IHS

Future Electronics

Farnell

Inventory History

3 month trend:
+20.48%

CAD Models

Download C&K Components EP11SD1ABE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.03
$ 5.07
$ 5.07
Stock
64,820
1,977
1,977
Authorized Distributors
6
6
6
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Polyester
Polyester
Termination
Solder
Solder
Solder
Current Rating
20 mA
-
-
Voltage Rating (DC)
20 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsEP11FPD1ABE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP11SD1CBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER
PUSHBUTTON SWITCH, SPST, OFF-(ON),CAP, 100MA, 125VAC, SOLDER RP8100 SERIES

Descriptions

Descriptions of C&K Components EP11SD1ABE provided by its distributors.

Pushbutton Switch, Spst, Off-(On), Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal,
Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., PC TerminalS/RT ANGLE
Round Plunger Switch, Off-Mom SPST-NO, 20V, 60k Cycles, TH, 8.13mm L × 9.27mm H
Switch Push Button ON (OFF) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SWITCH, SPST HORIZ - SVHC:No SVHC (19-Dec-2011); Colour:Red; Contact Material:Gold; Contact Resistance:20mohm; Dielectric Strength VDC:1000V;
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:Through Hole; Actuator Diameter:2.54mm; Actuator Style:Round; Contact Rating:0.4VA at 20V; Features:Plunger Actuator; Illumination:Non-Illuminated ;RoHS Compliant: Yes
SWITCH, SPST, HORIZ; Contact Configuration:SPST; Switch Operation:Off-(On); Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Actuator Style:Round; Switch Terminals:Solder; Actuator / Cap Colour:Black; SVHC:No SVHC (15-Dec-2010); Actuation Type:Round; Colour:Red; Contact Configuration:SPST; Contact Material:Gold; Contact Resistance:20mohm; Dielectric Strength VDC:1000V; External Depth:19.22mm; External Length / Height:9.02mm; External Width:8.13mm; Height Max:6.32mm; Insulation Resistance:100Mohm; Lead Spacing:4.70mm; No. of Electrical Operations:60000; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Panel Cutout Diameter:4.6mm; Power Rating:0.4VA; Series:EP

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.