Bud Industries MD-1960

Enclosure; Desktop Cabinet; Steel; Royalblue; White Front Panel; Rubberfeet; 7HX13WX8D
$ 90.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries MD-1960.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+33.33%

Related Parts

Hammond1401C
Steel enclosure, (L x W x H) 254 x 203 x 229 mm, gray (RAL 7032), IP32, 1401C
Hammond1458E5B
Steel enclosure, (L x W x H) 203 x 254 x 127 mm, blue, IP31, 1458E5B
HammondHJ1086HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;10x8x6 In
Bud IndustriesMD-1961
ENCLOSURE;DESKTOP CABINET;STEEL;ROYALBLUE;WHITE FRONT PANEL;RUBBERFEET;8HX14WX9D
HoffmanA12P10
Back Panel Enclosure; Steel; White; WxH: 10.75 x 8.88 in.
Bud IndustriesSC-13100
BUD Compucab Dual-Slope Aluminum Enclosure (5.3 X 9.9 X 8.7 In) Item Number : SC-13100

Descriptions

Descriptions of Bud Industries MD-1960 provided by its distributors.

ENCLOSURE;DESKTOP CABINET;STEEL;ROYALBLUE;WHITE FRONT PANEL;RUBBERFEET;7HX13WX8D
ENCLOSURE, BOX, STEEL, BLUE; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 177.8mm; External Width - Metric: 330mm; External Depth - Metric: 203mm; IP Rating: -; Body Color: Blu 06M4733
Enclosure, Box, Steel, Blue; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:178Mm; Anchura Externa - Métrico:330Mm; Profundidad Externa - Métrico:203Mm; Envolvente, Material:Acero; Color De La Carcaza:Azul; Ip:Not Rated |Bud Industries MD-1960

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • MD-1960.
  • MD1960