Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hoffman A12P10

Back Panel Enclosure; Steel; White; WxH: 10.75 x 8.88 in.
$ 20.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A12P10.

Newark

Datasheet16 pages12 years ago
Datasheet16 pages9 years ago
Datasheet16 pages12 years ago
Datasheet4 pages23 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.37%

Related Parts

Hammond14R1311
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 14.13 X 12.25 X 6.13 INCHES
HoffmanA10P8
Back Panel Enclosure; Steel; White; WxH: 8.75 x 6.88 in.
Hammond14R0907
Hammond 14R0907 Inner Mounting Panel for Enclosure PJ1086l PJU1084L & PJU1086L
Hammond14R1109
Hammond 14R1109 Inner Mounting Panel for Enclosure PJ12106L & PJU12106L
HoffmanA14P12
Back Panel Enclosure; Steel; Natural; WxH: 12.75 x 10.88 in.

Descriptions

Descriptions of Hoffman A12P10 provided by its distributors.

Back Panel Enclosure; Steel; White; WxH: 10.75 x 8.88 in.
Internal Panel, J Box, 10.75x8.88, Steel, White, Fits 12x10
Painted Steel Panel For Junction Boxes
Interior Panel, 14 Gangs, Steel
Panel 10.75x8.88 fits 12.00x10
A12P10, Hoffman panel, Steel panels are 14 gauge, finished with white polyester powder paint or with a conductive, corrosion-resistant coating. Stainless steel panels are 14 gauge Type 304 and have a commercial #2B finish which is protected on one side with a plastic film. A12P10 is an Aluminum panels are 5052-H32 aluminum alloy 0.080-in. (2-mm) thick and protected on one side with a plastic film. Panel mounting hardware is furnished with all enclosures which accept these panels. Panel, J Box / 10.75x8.88

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-12P10