Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SC-13100

Enclosure, Sloped, Desktop, Aluminum, Black/white, 9.93X8.68X5.34IN, Compucab Series

$ 79.009
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SC-13100.

Master Electronics

Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-13.57%

Related Parts

Hammond1550NBK
Aluminum die cast enclosure, (L x W x H) 250 x 250 x 97 mm, black (RAL 9005), IP54, 1550NBK
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 10X7.2X4 IN, VENTED,1456SERIES
Hammond1550WNBK
Aluminum die cast enclosure, (L x W x H) 250 x 250 x 100 mm, black (RAL 9005), IP66, 1550WNBK
Bud IndustriesCU-587-GT
Enclosure 5.25 in. H x 8.25 in. W x 7.75 in. D Steel Gray
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
Bud IndustriesCS-11208-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X6 IN, CHAMPION SERIES

Descriptions

Descriptions of Bud Industries SC-13100 provided by its distributors.

ENCLOSURE, SLOPED, DESKTOP, ALUMINUM, BLACK/WHITE, 9.93X8.68X5.34IN, COMPUCAB SERIES
DPS-28706 Heavy-Duty NEMA 6P IP68 Plastic Enclosure, Screw-Down Cover, Gray Screwed Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (7 X 5 X 4.8 In)
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:136Mm; Anchura Externa - Métrico:252Mm; Profundidad Externa - Métrico:220Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Bud Industries SC-13100

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC-13100.
  • SC13100