Hammond 1458E5B

Steel enclosure, (L x W x H) 203 x 254 x 127 mm, blue, IP31, 1458E5B
$ 54.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458E5B.

Electro Sonic

Datasheet1 page20 years ago

Master Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.86%

Related Parts

Hammond1458D5B
Steel enclosure, (L x W x H) 203 x 203 x 127 mm, blue, IP31, 1458D5B
Hammond1458D4B
Steel enclosure, (L x W x H) 203 x 203 x 102 mm, blue, IP31, 1458D4B
Hammond1458E4B
Steel enclosure, (L x W x H) 254 x 203 x 101 mm, blue, IP31, 1458E4B

Descriptions

Descriptions of Hammond 1458E5B provided by its distributors.

Steel enclosure, (L x W x H) 203 x 254 x 127 mm, blue, IP31, 1458E5B
enclosures - 18 gauge steel; blue INSTRUMENT CASE 8X10X5 (8 x 10 x 5) Hammond PN 1458E5B : UPC [623980530505] Color: Blue
Enclosure, Instrument, Steel, Blue; Tipo De Envolvente:Instrument; Altura Externa - Métrico:127Mm; Anchura Externa - Métrico:203Mm; Profundidad Externa - Métrico:254Mm; Envolvente, Material:Acero; Color De La Carcaza:Azul |Hammond 1458E5B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM