Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1401C

Steel enclosure, (L x W x H) 254 x 203 x 229 mm, gray (RAL 7032), IP32, 1401C
$ 64.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1401C.

Farnell

Datasheet1 page26 years ago

TME

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-14.23%

Supply Chain

Country of OriginCanada
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1415F
Steel enclosure, (L x W x H) 254 x 178 x 203 mm, gray (RAL 7046), IP32, 1415F
Bud IndustriesCU-879
Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series
Hammond1401E
Steel enclosure, (L x W x H) 203 x 203 x 203 mm, gray (RAL 7032), IP32, 1401E
HammondCS1084
ENCLOSURE, JUNCTION BOX, MILD STEEL, 10X4X8, NEMA 1, NO KNOCKOUTS
Bud IndustriesSN-3704
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED
Bud IndustriesMD-1960
ENCLOSURE;DESKTOP CABINET;STEEL;ROYALBLUE;WHITE FRONT PANEL;RUBBERFEET;7HX13WX8D

Descriptions

Descriptions of Hammond 1401C provided by its distributors.

Steel enclosure, (L x W x H) 254 x 203 x 229 mm, gray (RAL 7032), IP32, 1401C
enclosure - metal instrument; gray w/ black front panel INSTRUMENT CASE 8X10X9 (8 x 10 x 9) Hammond PN 1401C : UPC [623980484303] Color: Gray
ENCLOSURE, CABINET, DESKTOP, STEEL, CONTEMPRA GRAY, 10X9X8 IN, 1401 SERIES
Black/Gray Steel/Aluminum Instrument Enclosure
ENCLOSURE, INSTRUMENT, STEEL, GREY; Enclosure Type:Instrument; Material:Steel; External Height - Metric:229mm; Width
Metal Instrument Case 1401 203.2x254x229mm Steel Grey IP32
ENCLOSURE, INSTRUMENT, STEEL, BEIGE/BLK;
enclosure - metal instrument; gray
Instrument Enclosures 8 X 10 X 9
HAMMOND MANUF INSTRUMENT CASE 8X10X9
BOX STEEL OFF WHITE 10"L X 8"W

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1401C.