Bud Industries MD-1961

Enclosure; Desktop Cabinet; Steel; Royalblue; White Front Panel; Rubberfeet; 8HX14WX9D
$ 107.245
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries MD-1961.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1401K
Steel enclosure, (L x W x H) 254 x 356 x 165 mm, gray (RAL 7032), IP32, 1401K
Bud IndustriesCS-11214-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X8 IN, CHAMPION SERIES
HammondHJ12108HLP
Clamps Electrical Enclosure, 12 in H, 8 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesCS-11208-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X6 IN, CHAMPION SERIES
Bud IndustriesKB-13202
Gray Texture Aluminum Keyboard Enclosure
Hammond18P1309
Hammond Manufacturing Panel 13 X 9 - Fits Encl 16 X 12 - Stee

Descriptions

Descriptions of Bud Industries MD-1961 provided by its distributors.

ENCLOSURE;DESKTOP CABINET;STEEL;ROYALBLUE;WHITE FRONT PANEL;RUBBERFEET;8HX14WX9D
ENCLOSURE, BOX, STEEL, BLUE; Enclosure T; ENCLOSURE, BOX, STEEL, BLUE; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 203.2mm; External Width - Metric: 356mm; External Depth - Metric: 229mm; IP Ra
Enclosure, Box, Steel, Blue; Tipo De Envolvente:Desktop; Altura Externa - Métrico:203Mm; Anchura Externa - Métrico:356Mm; Profundidad Externa - Métrico:229Mm; Envolvente, Material:Acero; Color De La Carcaza:Azul; Ip:Not Rated |Bud Industries MD-1961

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • MD-1961.
  • MD1961