Bud Industries EXT-9168

Bud Industries EXT-9168 Extruded Enclosure, Aluminum, Panels, 1.1x5.7x3.9 in, EXT Series
$ 23.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXT-9168.

Electro Sonic

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1590QFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK, 4.7X4.7X1.1 IN, 1590 SERIES
Bud IndustriesEXT-9166
Bud Industries EXT-9166 Extruded Enclosure, Aluminum, Panels, 1.2x5.1x3.9 in, EXT Series
Hammond1590BBBK
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, black (RAL 9005), IP54, 1590BBBK
Hammond1455L1202
Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 31 mm, natural, IP54, 1455L1202
Bud IndustriesCU-5473-B
Enclosure, Box, Aluminium, Black; Enclosure Type:Small; |Bud Industries CU-5473-B
Bud IndustriesEXN-23354-BKP
Bud Industries EXN-23354-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 1.4x4.5x4.7 in

Descriptions

Descriptions of Bud Industries EXT-9168 provided by its distributors.

Bud Industries EXT-9168 Extruded Enclosure, Aluminum, Panels, 1.1x5.7x3.9 in, EXT Series
Extruded Aluminum Enclosure Black with Plastic Cover EXN-23359-BKP, Extruded Aluminum Enclosure Black with Plastic Cover (1.6 X 5.8 X 3.5 In)
Instrument Enclosure, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:27.99Mm; External Width - Metric:120Mm; External Depth - Metric:100Mm; Ip Rating:-; Body Color:Black Rohs Compliant: Yes |Bud Industries EXT-9168

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXT9168