Bud Industries EXN-23354-BKP

Bud Industries EXN-23354-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 1.4x4.5x4.7 in
$ 19.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23354-BKP.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-16.67%

Related Parts

Bud IndustriesEXN-23359-BKP
Bud Industries EXN-23359-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 1.6x5.8x3.5 in
Bud IndustriesEXN-23360-BKP
Bud Industries EXN-23360-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 1.6x5.8x5.1 in
Bud IndustriesEXN-23359-BK
NEMA Enclosure Poly PTB Blend NBF-32302, NEMA Enclosure Poly PTB Blend (5.1 X 3.9 X 2.8 In)
Hammond1591GBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.8X3.7X1.36 IN, IP54,1591 SERIES
Hammond1591GSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.8X3.7X1.36 IN, IP54, 1591 SERIES
Enclosure Plastic 4.3 x 3.2 x 1.6 Inch Black Flame Retardant Plastic with Brass Screw Inserts

Descriptions

Descriptions of Bud Industries EXN-23354-BKP provided by its distributors.

Bud Industries EXN-23354-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 1.4x4.5x4.7 in
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.48L X 1.39W X 4.69D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM/PC, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:35.2mm; External Width - Metric:119mm; External Depth - Metric:113.7mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23354BKP