Hammond 1455L1202

Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 31 mm, natural, IP54, 1455L1202
$ 17.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455L1202.

SOS electronic

Datasheet1 page19 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+31.57%

Supply Chain

Country of OriginCanada
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1455L1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X4.06X1.2 IN,1455SERIES
Aluminum enclosure, (L x W x H) 120 x 103 x 31 mm, black (RAL 9005), IP54, 1455L1201BK
Die-cast aluminum enclosure, (L x W x H) 120 x 78 x 27 mm, black (RAL 9005), IP54, 1455J1202BK
Bud IndustriesEXT-9165
Bud Industries EXT-9165 Extruded Enclosure, Aluminum, Panels, 1.1x4.1x3.9 in, EXT Series

Descriptions

Descriptions of Hammond 1455L1202 provided by its distributors.

Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 31 mm, natural, IP54, 1455L1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X4.06X1.2 IN,1455SERIES
Hammond 1455L1202 Extruded Aluminium Enclosure 123 x 103 x 30.5mm Natural
extruded aluminum enclosure w/ plastic end panels 103 X 30.5 X 120MM ALM EXTRUSN (4.72 x 4.06 x 1.22) Hammond PN 1455L1202 : UPC [623980764603] Color: Clear (Anodize)
ENCLOSURE, CLEAR, BLACK END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 30.5mm; External Width - Metric: 103mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: T

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM