Hammond 1590BBBK

Enclosure, Box-lid, Aluminum, Diecast, Black, 4.705X3.701X1.339 in, IP54, 1590 Series
$ 10.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590BBBK.

element14 APAC

Datasheet1 page13 years ago

Electro Sonic

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+11.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1590BBFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK, 4.7X3.7X1.5 IN, 1590 SERIES
Hammond1590BBSBK
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 3.7, Al Alloy, IP IP54
Hammond1590BBFBK
Hammond 1590BBFBK Diecast Enclosure Flanged Base Black (118.5 x 93.5 x 34mm)
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES
Bud IndustriesCU-5473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesEXN-23351-SV
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 3.5 in. D Extruded Aluminum

Descriptions

Descriptions of Hammond 1590BBBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.705X3.701X1.339 IN, IP54,1590 SERIES
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 3.7, Al Alloy, IP IP54
enclosure - diecast DIECAST BOX 4.7X3.7X1.2 BLACK (4.7 x 3.7 x 1.34) Hammond PN 1590BBBK : UPC [623980539102] Color: Black
BOX, DIECAST, BLACK, 120X94X34MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 94mm; External Depth - Metric: 34mm; IP Rating: IP54; Body Colour: Black;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590BB BK