Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries EXT-9166

Bud Industries EXT-9166 Extruded Enclosure, Aluminum, Panels, 1.2x5.1x3.9 in, EXT Series

$ 21.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXT-9166.

Electro Sonic

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
+523%

Related Parts

Hammond1550MBK
Aluminum die cast enclosure, (L x W x H) 120 x 100 x 31 mm, black (RAL 9005), IP54, 1550MBK
Hammond1550WMBK
Aluminum die cast enclosure, (L x W x H) 120 x 100 x 31 mm, black (RAL 9005), IP66, 1550WMBK
Bud IndustriesEXT-9165
Bud Industries EXT-9165 Extruded Enclosure, Aluminum, Panels, 1.1x4.1x3.9 in, EXT Series
Bud IndustriesEXT-9168
Bud Industries EXT-9168 Extruded Enclosure, Aluminum, Panels, 1.1x5.7x3.9 in, EXT Series
Die-cast aluminum enclosure, (L x W x H) 120 x 78 x 27 mm, black (RAL 9005), IP54, 1455J1202BK
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES

Descriptions

Descriptions of Bud Industries EXT-9166 provided by its distributors.

Bud Industries EXT-9166 Extruded Enclosure, Aluminum, Panels, 1.2x5.1x3.9 in, EXT Series
NEMA Box with Recessed Cover PNR-2601, NEMA Box with Recessed Cover (3.9 X 3.9 X 3.5 In)
Black Aluminum Panel Mount Extruded Enclosure
ENCLOSURES, EXTRUDED ALUMINUM, INCLUDES END PANELS, 5.12 X 1.23 X 3.94
Extruded AluminumENCLosure with Panels
BOX ALUM BLACK 3.94"L X 4.13"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXT9166