Bud Industries EXN-23358-BLP

Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 6.65 in. D Extruded Aluminum
$ 20.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23358-BLP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23357-BLP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesEXN-23357-SVP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesEXN-23357-GDP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 4.69 in. D Extruded Aluminum
Hammond1554H2GYCL
Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, gray (RAL 7046), IP68, 1554H2GYCL
Hammond1591ETBU
Polycarbonate enclosure, (L x W x H) 191 x 110 x 61 mm, blue, IP54, 1591ETBU
Hammond1554N2GYCL
Polycarbonate enclosure, (L x W x H) 120 x 120 x 60 mm, gray (RAL 7046), IP68, 1554N2GYCL

Descriptions

Descriptions of Bud Industries EXN-23358-BLP provided by its distributors.

Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 6.65 in. D Extruded Aluminum
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 4.53LX2.03WX6.65D, EXN SERIES
Extruded Aluminum Enclosure Blue with Plastic Cover EXN-23358-BLP, Extruded Aluminum Enclosure Blue with Plastic Cover (2 X 4.5 X 6.7 In)
ELECTRONIC ENCLOSURE, ALUM/PC, BLUE; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:51.6mm; External Width - Metric:169mm; External Depth - Metric:115.1mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23358BLP