Bud Industries EXN-23357-SVP

Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 4.69 in. D Extruded Aluminum
$ 22.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23357-SVP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23359-SVP
ALUMINUM ENCLOSURE, IP66, ANODIZED, CLEAR, 5.77L X 1.64W X 3.5D, EXN SERIES
Bud IndustriesEXN-23360-GDP
Bud Industries EXN-23360-GDP Extruded Enclosure, Aluminum, Plastic Cover, Gold, 1.6x5.8x5.1 in
Bud IndustriesEXN-23359-BLP
Bud Industries EXN-23359-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.6x5.8x3.5 in
Hammond1554E2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 3.5 x 3.5 x 2.4 Inch Clear
Hammond1591XXSTBU
Hammond 1591XXSTBU ABS Enclosure Multipurpose Translucent Blue 110 x 82 x 44mm
Hammond1591XXGTBU
Hammond 1591XXGTBU ABS Enclosure Multipurpose Translucent Blue 121 x 94 x 34mm

Descriptions

Descriptions of Bud Industries EXN-23357-SVP provided by its distributors.

Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 4.69 in. D Extruded Aluminum
Extruded Aluminum Enclosure Silver with Plastic Cover EXN-23357-SVP, Extruded Aluminum Enclosure Silver with Plastic Cover (2 X 4.5 X 4.7 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, CLEAR, 4.53L X 2.03W X 4.69D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM/PC, SILVR/CLR; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:51.6mm; External Width - Metric:119mm; External Depth - Metric:115.1mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23357SVP