Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries EXN-23357-BLP

Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 4.69 in. D Extruded Aluminum
$ 21.565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23357-BLP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23359-SVP
Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 3.5 in. D Extruded Aluminum
Bud IndustriesEXN-23359-BLP
Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 3.5 in. D Extruded Aluminum
Bud IndustriesEXN-23359-GDP
Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 3.5 in. D Extruded Aluminum
Hammond1554E2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 3.5 x 3.5 x 2.4 Inch Clear
Hammond1591XXSTBU
ABS enclosure, (L x W x H) 109 x 81 x 41 mm, blue/transparent, IP54, 1591XXSTBU
Hammond1591XXGTBU
ABS enclosure, (L x W x H) 122 x 94 x 36 mm, blue/transparent, IP54, 1591XXGTBU

Descriptions

Descriptions of Bud Industries EXN-23357-BLP provided by its distributors.

Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 4.69 in. D Extruded Aluminum
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 4.53LX2.03WX4.69D, EXN SERIES
Extruded Aluminum Enclosure Blue with Plastic Cover EXN-23357-BLP, Extruded Aluminum Enclosure Blue with Plastic Cover (2 X 4.5 X 4.7 In)
ELECTRONIC ENCLOSURE, ALUM/PC, BLUE; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:51.6mm; External Width - Metric:119mm; External Depth - Metric: 73Y0731

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23357BLP