What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1591ETBU

Polycarbonate enclosure, (L x W x H) 191 x 110 x 61 mm, blue, IP54, 1591ETBU

$ 14.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591ETBU.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page20 years ago
Datasheet2 pages6 years ago

Newark

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591EBU
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLUE,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1591ETCL
Polycarbonate enclosure, (L x W x H) 191 x 110 x 61 mm, colorless, IP54, 1591ETCL
Hammond1591ETRD
Polycarbonate enclosure, (L x W x H) 191 x 110 x 61 mm, red, IP54, 1591ETRD
Bud IndustriesEXN-23358-GDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, GOLD/CLEAR, 4.53LX2.03WX6.65D, EXN SERIES
Bud IndustriesEXN-23358-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 4.53LX2.03WX6.65D, EXN SERIES
Bud IndustriesEXN-23358-SVP
Bud Industries EXN-23358-SVP Extruded Enclosure, Aluminum, Plastic Cover, Silver, 2x4.5x6.7 in

Descriptions

Descriptions of Hammond 1591ETBU provided by its distributors.

Polycarbonate enclosure, (L x W x H) 191 x 110 x 61 mm, blue, IP54, 1591ETBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,5.9X3.2X1.96 IN,1591T
enclosure - plastic 1591E TRANSPARENT BLUE (7.5 x 4.35 x 2.39) Hammond PN 1591ETBU : UPC [623980533148] Color: Trans. Blue
BOX, POLYCARBONATE, 191X110X57MM; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 191mm; External Width - Metric: 110mm; External Depth - Metric: 61mm; IP Rating: IP54; Body Colour: Bl
Enclosure Material = Polycarbonate / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Blue / External Width mm = 110 / External Depth mm = 190 / External Height mm = 60.6 / Internal Width mm = 103.05 / Internal Depth mm = 183.05 / Internal Height mm = 56.6 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591 ETBU