Hammond 1554H2GYCL

Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, gray (RAL 7046), IP68, 1554H2GYCL
$ 21.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554H2GYCL.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page10 years ago
Datasheet1 page16 years ago

TME

Newark

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-60.69%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1555H2GY
Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, light gray (RAL 7035), IP66, 1555H2GY
Hammond1554H2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 2.4 Inch Light Gray
Hammond1554HGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in
Bud IndustriesNBF-32204
Bud Industries NBF-32204 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 5.9x3.9x2.8 in
Bud IndustriesNBF-32106
Bud Industries NBF-32106 NEMA Enclosure, ABS Poly Blend, 7.9x3.9x2.8 in, NBF Series NEMA Box

Descriptions

Descriptions of Hammond 1554H2GYCL provided by its distributors.

Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, gray (RAL 7046), IP68, 1554H2GYCL
RAL7035 grey polycarb plastic watertight enclosure, clear lid 180X120X60MM P/C NEMA CLR LID (7.1 x 4.7 x 2.4) Hammond PN 1554H2GYCL : UPC [623980842424] Color: Clear
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,7.1X4.7X2.4IN, NEMA13,1554 SERIES
Hammond 1554H2GYCL Watertight PC Enclosure Clear Lid 180 x 120 x 60mm Grey
SMALL ENCLOSURE, SMALL, PC, GREY/CLEAR; Enclosure Type: Small; Enclosure Material: Polycarbonate; External Height - Metric: 61mm; External Width - Metric: 119mm; External Depth - Metric: 180mm; IP Rating: IP68; Body Colour: Gre
Polycarbonate Plastic Box Clear Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (7.09" x 4.72" x 2.40")
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 V0 / Enclosure Colour = Clear / Light Grey / External Width mm = 120 / External Depth mm = 180 / External Height mm = 60.5 / Internal Width mm = 108.91 / Internal Depth mm = 172.91 / Internal Height mm = 54.5 / Series = 1554

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM