Hammond 1554N2GYCL

Polycarbonate enclosure, (L x W x H) 120 x 120 x 60 mm, gray (RAL 7046), IP68, 1554N2GYCL
$ 20.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554N2GYCL.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page19 years ago

Farnell

Master Electronics

Mouser

Burklin Elektronik

Inventory History

3 month trend:
+211%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1554N2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 2.4 Inch Light Gray
Hammond1555N2GY
Enclosure, Watertight, Styled Lid, Din Rail, 60 Mm, 120 Mm, 120 Mm, Pc (Polycarbonate), Grey
Hammond1554NGY
ABS enclosure, (L x W x H) 119 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554NGY
Bud IndustriesPN-1336-DG
Bud Industries PN-1336-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x2.4 in, PN Series
Bud IndustriesPN-1336-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.72 X 4.72 X 2.36IN, PN SERIES
Bud IndustriesPN-1336
Enclosure 4.72 in. H x 4.72 in. W x 2.36 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of Hammond 1554N2GYCL provided by its distributors.

Polycarbonate enclosure, (L x W x H) 120 x 120 x 60 mm, gray (RAL 7046), IP68, 1554N2GYCL
RAL7035 grey polycarb plastic watertight enclosure, clear lid 120X120X60MM P/S NEMA CLR LID (4.7 x 4.7 x 2.4) Hammond PN 1554N2GYCL : UPC [623980304243] Color: Clear
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,4.7X4.7X2.4IN, NEMA13,1554 SERIES
Hammond 1554N2GYCL Watertight PC Enclosure Clear Lid 120 x 120 x 60mm Grey
ENCLOSURE, WATERTIGHT, PC; Enclosure Type: Instrument; Enclosure Material: Polycarbonate; External Height - Metric: 61mm; External Width - Metric: 119mm; External Depth - Metric: 119mm; IP Rating: IP68; Body Colour: Grey, Trans
Polycarbonate Plastic Box Clear Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (4.72" x 4.72" x 2.40")
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 V0 / Enclosure Colour = Clear / Light Grey / External Width mm = 120 / External Depth mm = 120 / External Height mm = 60.5 / Internal Width mm = 108.91 / Internal Depth mm = 112.91 / Internal Height mm = 54.5 / Series = 1554

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM