Bud Industries CU-4476-B

Enclosure 6.00 in. H x 3.25 in. W x 2.00 in. D Die-Cast Aluminum Black
$ 28.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4476-B.

Master Electronics

Datasheet1 page16 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.26%

Related Parts

Bud IndustriesCU-5476-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 6X3.25X2 IN, ECONOBOX SERIES
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-4471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Hammond1431-8BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 6 in. W x 4 in. D x 2 in. H
Hammond431612
Enclosure - Extruded Aluminum - 90 X 51 X 150 Sink Box , Black Rohs Compliant: Yes |Hammond 431612
Hammond1590SBK
Aluminum die cast enclosure, (L x W x H) 110 x 81 x 44 mm, black (RAL 9005), IP54, 1590SBK

Descriptions

Descriptions of Bud Industries CU-4476-B provided by its distributors.

Enclosure 6.00 in. H x 3.25 in. W x 2.00 in. D Die-Cast Aluminum Black
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 6X3.25X2 IN, ECONOBOX SERIES
Bud Industries CU-4476-B Die Cast Box, Bracket, Aluminum, Black, 6x2x3.3in, Econobox Series
BUD Econobox Diecast Aluminum Box with Mounting Bracket Black (6 X 2 X 3.3 In) Item Number : CU-4476-B
ABS Box with Stainless Steel Latch PTQ-11148 (8.27 X 6.3 X 3.94 in)
Die Cast Boxes 6.00 x3.25 x2.00 w/ Mounting Bracket
Black Die Cast Aluminum Bracket Mount Box
BOX ALUMINUM BLACK 6"L X 3.25"W
Enclosure, Box, Aluminium, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:51Mm; Anchura Externa - Métrico:83Mm; Profundidad Externa - Métrico:152Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Bud Industries CU-4476-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4476B