Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590P1BK

Enclosure, Box-lid, Aluminum, Diecast, Black, 6.024X3.268X1.988 in, IP54, 1590 Series
$ 13.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590P1BK.

Electro Sonic

Datasheet1 page18 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.79%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590PFLBK
Enclosure Diecast 4.76 x 3.74 x 2.24 Inch Black Standard Flanged Lid
Hammond1590PBK
Enclosure Diecast 6.03 x 3.27 x 1.98 Inch Black No Mounting Flanges
Hammond1590P1FLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,6.01X3.24X1.81 IN,1590 SERIES

Descriptions

Descriptions of Hammond 1590P1BK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,6.024X3.268X1.988 IN, IP54,1590 SERIES
enclosure - diecast 1590P1 BLK C/W NO PCB GUIDES (6.02 x 3.27 x 1.98) Hammond PN 1590P1BK : UPC [623980543154] Color: Black
BOX, DIECAST, BLACK, 153X82X50MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 153mm; External Width - Metric: 82mm; External Depth - Metric: 50mm; IP Rating: IP54; Body Colour: Black;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590-P1BK