Bud Industries CN-5714

Enclosure, Diecast Aluminum, Natural, Neoprene Gasket, 10.81X6.89X2.64 , Nema 4X, IP66
$ 37.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CN-5714.

element14 APAC

Datasheet1 page20 years ago

Inventory History

3 month trend:
-55.94%

Supply Chain

Introduction Date2006-05-22

Related Parts

Hammond1550WJ
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP66
Hammond1550J
Enclosure; Box-Lid; Aluminum; Diecast; Natural; 10.83x6.89x2.46 In; IP54; 1550 Series
Hammond1550Z220
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,8.76X5.77X1.97 IN, NEMA 13,1550Z
Bud IndustriesCN-6711
Bud Industries CN-6711 Die Cast Aluminum Enclosure, Mountable, 8.8x5.7x2.3 in, CN Series
Bud IndustriesCN-5711
Die Cast Aluminum Enclosure CN-5711, Die Cast Aluminum Enclosure (8.8 X 5.7 X 2.3 In)
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series

Descriptions

Descriptions of Bud Industries CN-5714 provided by its distributors.

ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,10.81X6.89X2.64 ,NEMA 4X, IP66
Bud Industries CN-5714 Die Cast Aluminum Enclosure, 10.8x6.9x2.6 in, CN Series
Aluminum Enclosure with EMI/RFI Shielding Gasket ANS-3833, Aluminum Enclosure with EMI/RFI Shielding Gasket (10.3 X 7.2 X 2.2 In)
ENCLOSURE, PCB BOX, ALUMINIUM, NATURAL; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 67.158mm; External Width - Metric: 175mm; External Depth - Metric: 274.574mm; IP Rating: IP65, IP6
Enclosure, Wall Mount, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:67Mm; Anchura Externa - Métrico:175Mm; Profundidad Externa - Métrico:275Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CN-5714

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN5714