Hammond 1550WJ

Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP66
$ 27.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WJ.

Master Electronics

Datasheet1 page12 years ago
Datasheet3 pages1 year ago

SOS electronic

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-76.54%

Supply Chain

Country of OriginTaiwan
Introduction Date2017-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550J
Enclosure; Box-Lid; Aluminum; Diecast; Natural; 10.83x6.89x2.46 In; IP54; 1550 Series
Bud IndustriesCN-5714
Enclosure 10.81 in. H x 6.89 in. W x 2.64 in. D NEMA 1 2 4 4X 12 13 Aluminum Natural
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
Bud IndustriesANS-3809
Enclosure 10.79 in. H x 6.81 in. W x 2.60 in. D Aluminum Natural ADC-12 NEMA 4X
Hammond1550Z220
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,8.76X5.77X1.97 IN, NEMA 13,1550Z
Hammond1550Z124
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,8.76X5.77X1.97 IN, NEMA 13,1550Z

Descriptions

Descriptions of Hammond 1550WJ provided by its distributors.

Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP66
Diecast Aluminum Enclosure 10.83 x 6.89 x 2.46 Inch Natural Aluminum with Gasket
ENCLOSURE, BOX-LID, DIECAST ALUMINUM, NATURAL, 10.83 X 6.89 X 2.46 IN., W/SCREWS
Hammond 1550WJ IP66 Diecast Aluminium Enclosure Natural (275 x 175 x 67mm)
BOX, DIECAST, 66X175X275MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 275mm; External Width - Metric: 175mm; External Depth - Metric: 66.6mm; IP Rating: IP66; Body Colour: Natural;
diecast aluminum enclosure DIECAST BOX 1550 WATERTIGHT (10.83 x 6.89 x 2.46) Hammond PN 1550WJ : UPC [623980057637] Color: Natural Aluminum

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM