Hammond 1550Z220

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Gray, 8.76X5.77X1.97 in, Nema 13, 1550Z
$ 27.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z220.

Electro Sonic

Datasheet1 page16 years ago

Newark

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+195%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550WJ
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesCN-5714
Enclosure 10.81 in. H x 6.89 in. W x 2.64 in. D NEMA 1 2 4 4X 12 13 Aluminum Natural
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
Bud IndustriesANS-3811
NEMA Enclosure ABS Poly Blend NBF-32118, NEMA Enclosure ABS Poly Blend (12 X 8 X 6.4 In)
Hammond1550Z139
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.28X6.28X3.21 IN, NEMA 13,1550Z
Hammond1550Z115
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,5.84X4.27X2.57 IN, NEMA 13,1550Z

Descriptions

Descriptions of Hammond 1550Z220 provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,8.76X5.77X1.97 IN, NEMA 13,1550Z
Hammond 1550Z220 Diecast Enclosure (Thick Wall, 222 x 146 x 82mm) Natural
watertight diecast enclosure DIECAST BOX 1550Z SERIES (8.76 x 5.77 x 1.97) Hammond PN 1550Z220 : UPC [623980404486] Color: Natural Aluminum
BOX, DIECAST, 82X146X222MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 222.5mm; External Width - Metric: 146.5mm; External Depth - Metric: 82.5mm; IP Rating: IP66; Body Colour: Unfin
Enclosure Material = Die-Cast Aluminium / Enclosure Type = Watertight / IP Rating = IP66 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 222.5 / External Width mm = 146.5 / External Height mm = 82.5 / Internal Length mm = 216.15 / Internal Width mm = 140.15 / Internal Height mm = 77 / Screw Post Clearance (Length) mm = 197.05 / Screw Post Clearance (Width) mm = 112.05 / Enclosure Colour = Aluminium / Standards Met = UL Listed / Series = 1550

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM