Hammond 1550J

Enclosure; Box-Lid; Aluminum; Diecast; Natural; 10.83x6.89x2.46 In; IP54; 1550 Series
$ 27.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550J.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet3 pages7 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-69.03%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1550WJ
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP66
Hammond1550G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,8.74X5.75X2.01 IN, IP54,1550 SERIES
Bud IndustriesIPS-3929
Bud Industries IPS-3929 Enclosure, Die Cast Aluminum, 8x5.6x2.2 in, IPS Series
Bud IndustriesIPS-3931
Bud Industries IPS-3931 Enclosure, Die Cast Aluminum, 8x5.6x3.2 in, IPS Series
Bud IndustriesCN-5714
Enclosure 10.81 in. H x 6.89 in. W x 2.64 in. D NEMA 1 2 4 4X 12 13 Aluminum Natural
Hammond1590KKF
Enclosure Diecast 4.91 x 4.91 x 2.24 Inch Natural Aluminum Standard Flanged Bottom Plate

Descriptions

Descriptions of Hammond 1550J provided by its distributors.

Enclosure; Box-Lid; Aluminum; Diecast; Natural; 10.83x6.89x2.46 In; IP54; 1550 Series
Hammond 1550J IP54 Diecast Aluminium Enclosure Natural (275 x 175 x 67mm)
Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP54
diecast aluminum enclosure DIECAST BOX 1550 SERIES (10.83 x 6.89 x 2.46) Hammond PN 1550J : UPC [623980057620] Color: Natural Aluminum
BOX, DIECAST, 66.6X175X275MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 275mm; External Width - Metric: 175mm; External Depth - Metric: 66.6mm; IP Rating: IP54; Body Colour: Natural

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM