Bud Industries CN-5711

Die Cast Aluminum Enclosure CN-5711, Die Cast Aluminum Enclosure (8.8 X 5.7 X 2.3 In)
$ 23.873
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CN-5711.

Master Electronics

Datasheet1 page19 years ago

Inventory History

3 month trend:
+52.31%

Related Parts

Bud IndustriesCN-6711
Bud Industries CN-6711 Die Cast Aluminum Enclosure, Mountable, 8.8x5.7x2.3 in, CN Series
Bud IndustriesCN-5709
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.78X4.77X2.22 ,NEMA 4X, IP66
Bud IndustriesCN-6709
Bud Industries CN-6709 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x2.2 in, CN Series
Hammond1590WF
Enclosure Watertight Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum No Mounting Flanges
Hammond1590WD
Enclosure Watertight Diecast 7.39 x 4.7 x 2.2 Inch Natural Aluminum No Mounting Flanges
Hammond1590WFFL
Enclosure Watertight Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum Flanged Lid

Descriptions

Descriptions of Bud Industries CN-5711 provided by its distributors.

Die Cast Aluminum Enclosure CN-5711, Die Cast Aluminum Enclosure (8.8 X 5.7 X 2.3 In)
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X2.25 ,NEMA 4X, IP66
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Diecast Aluminum; External Height - Metric: 57.2mm; External Width - Metric: 146mm; External Depth - Metric: 222mm; IP Rating: IP65, IP66; Body Color: Natura
Enclosure, Box, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:57Mm; Anchura Externa - Métrico:146Mm; Profundidad Externa - Métrico:222Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado; Ip:Ip66 |Bud Industries CN-5711

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN5711