Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-5123

Enclosure, Flanged, Aluminum, Die Cast, Natural, 3.625X1.5X1.218 in, Econobox Series
$ 5.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5123.

Master Electronics

Datasheet1 page16 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590AFL
Enclosure Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum Standard Flanged Lid
Hammond1550WA
Watertight Die Cast Enclosure 1550 89x35x30.1mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesCN-6702
Bud Industries CN-6702 Die Cast Aluminum Enclosure, Mountable, 3.5x1.4x1.2 in, CN Series

Descriptions

Descriptions of Bud Industries CU-5123 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,3.625X1.5X1.218 IN, ECONOBOX SERIES
Enclosure 3.62 in. H x 1.50 in. W x 1.21 in. D Die-Cast Aluminum Natural
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; ENCLOSURE, BOX, ALUMINUM; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Unfinished; External Height - Imperial:1.21"; External Width - Imperial:1.5"; External Depth - Imperial:3.62"; Enclosure Type:Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5123