Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550A

Enclosure, Box-lid, Aluminum, Diecast, Natural, 3.5X1.38X1.02 in, IP54, 1550 Series
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550A.

Inventory History

3 month trend:
+39.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1550WA
Watertight Die Cast Enclosure 1550 89x35x30.1mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Bud IndustriesCN-6702
Bud Industries CN-6702 Die Cast Aluminum Enclosure, Mountable, 3.5x1.4x1.2 in, CN Series
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Hammond27969PSLA
Die-cast aluminum RF enclosure, (L x W x H) 92 x 38 x 31 mm, natural, IP54, 27969PSLA
Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES

Descriptions

Descriptions of Hammond 1550A provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.5X1.38X1.02 IN, IP54,1550 SERIES
BOX, DIECAST, 30X35X89MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 89mm; External Width - Metric: 35mm; External Depth - Metric: 30mm; IP Rating: IP54; Body Colour: Natural; NEMA R
diecast aluminum enclosure DIECAST BOX 1550 SERIES (3.5 x 1.38 x 1.02) Hammond PN 1550A : UPC [623980625812] Color: Natural Aluminum

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550A.