Bud Industries CU-123

Enclosure, Diecast, ADC-12 Aluminum Alloy, Natural, 3.625X1.5X1.218 , Econobox Series
$ 6.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-123.

Farnell

Datasheet1 page21 years ago
Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+222%

Related Parts

Bud IndustriesCU-5123
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,3.625X1.5X1.218 IN, ECONOBOX SERIES
Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590AFL
Enclosure Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum Standard Flanged Lid
Hammond1590WAFL
Watertight Die Cast Enclosure Flanged Lid 1590 121.5x38.5x31mm Die-Cast Aluminium Natural IP65
Bud IndustriesCN-6702
Bud Industries CN-6702 Die Cast Aluminum Enclosure, Mountable, 3.5x1.4x1.2 in, CN Series
Bud IndustriesAN-2850-A
BUD Aluminum Enclosure with Mounting Flanges (3.5 X 1.4 X 1.2 In) Item Number : AN-2850-A

Descriptions

Descriptions of Bud Industries CU-123 provided by its distributors.

ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Bud Industries CU-123 Econobox Box, Aluminum, 3.6x1.5x1.2 in, Econobox Series
Enclosure Wall Mount; Aluminum; HxWxD: 3.62 x 1.5 x 1.21 in.
CU Series 3.62 x 1.5 x 1.21 inch Die Cast Aluminum Econobox
Die Cast Boxes 3.63 X 1.5 X 1.06
BOX ALUM NATURAL 3.63"L X 1.5"W
BOX ALUM NAT 3.625"L X 1.500"W
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:30.73mm; External Width - Metric:38mm; External Depth - Metric:92mm; IP Rating:-; Body Color:Natural; NEMA Ra

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-123.
  • CU123