Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550Z102

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Gray, 3.55X1.43X0.99 in, Nema 13, 1550Z
$ 5.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z102.

Electro Sonic

Datasheet1 page16 years ago

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+4.84%

Supply Chain

Introduction Date2023-07-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1550Z101
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,1.98X1.78X0.95 IN, NEMA 13,1550Z
Bud IndustriesAN-1300
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.54X1.42X1.18 IN, NEMA13,AN SERIES
Hammond1550WA
Watertight Die Cast Enclosure 1550 89x35x30.1mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesAN-2850-A
BUD Aluminum Enclosure with Mounting Flanges (3.5 X 1.4 X 1.2 In) Item Number : AN-2850-A
Bud IndustriesAN-1300-A
Bud Industries AN-1300-A Aluminum Enclosure, 3.5x1.4x1.2 in, AN-A Series
Hammond1550A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.5X1.38X1.02 IN, IP54,1550 SERIES

Descriptions

Descriptions of Hammond 1550Z102 provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,3.55X1.43X0.99 IN, NEMA 13,1550Z
Aluminum enclosure, (L x W x H) 90.2 x 36.2 x 30.4 mm, natural, IP66, 1550Z102
watertight diecast enclosure DIECAST BOX 1550Z SERIES (3.55 x 1.43 x 0.99) Hammond PN 1550Z102 : UPC [623980404165] Color: Natural Aluminum
BOX, DIECAST, 30X36X90MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 90.2mm; External Width - Metric: 36.2mm; External Depth - Metric: 30.4mm; IP Rating: IP66; Body Colour: Unfinishe

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550Z102.