Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550WA

Watertight Die Cast Enclosure 1550 89x35x30.1mm Die-Cast Aluminium Aluminium IP66
$ 5.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WA.

element14 APAC

Datasheet1 page17 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+7.27%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.5X1.38X1.02 IN, IP54,1550 SERIES
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Bud IndustriesCN-6702
Bud Industries CN-6702 Die Cast Aluminum Enclosure, Mountable, 3.5x1.4x1.2 in, CN Series
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Hammond1550Z102
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,3.55X1.43X0.99 IN, NEMA 13,1550Z
Hammond1455D802
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.15X1.76X0.99IN,1455SERIES

Descriptions

Descriptions of Hammond 1550WA provided by its distributors.

Watertight Die Cast Enclosure 1550 89x35x30.1mm Die-Cast Aluminium Aluminium IP66
watertight diecast aluminum enclosure DIECAST BOX 1550 WATERTIGHT (3.5 x 1.38 x 1.02) Hammond PN 1550WA : UPC [623980057330] Color: Natural Aluminum
Aluminum enclosure, (L x W x H) 89 x 35 x 26 mm, natural, IP66, 1550WA
BOX, DIECAST, 31X35X89mm; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:89mm; Width Metric:35mm;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550WA.