Bud Industries AN-2857-AB

Enclosure, Flanged, Aluminum, Diecast, Black, 8.75 X 5.75 X 2.17, An-a Series
$ 42.572
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2857-AB.

JRH Electronics

Datasheet1 page10 years ago

Inventory History

3 month trend:
-2.61%

Related Parts

Bud IndustriesAN-2856-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.73 X 4.76 X 2.17, AN-A SERIES
Bud IndustriesAN-1306-AB
Bud Industries AN-1306-AB Aluminum Enclosure, Black, 6.7x4.8x2.2 in, AN-A Series
Bud IndustriesAN-1307-AB
NEMA Enclosure ABS Poly Blend NBF-32116, NEMA Enclosure ABS Poly Blend (12 X 8 X 5.2 In)
Hammond1550GBK
Aluminum die cast enclosure, (L x W x H) 222 x 146 x 51 mm, black (RAL 9005), IP54, 1550GBK
Hammond1550JBK
Aluminum die cast enclosure, (L x W x H) 275 x 175 x 62 mm, black (RAL 9005), IP54, 1550JBK
Hammond1550WJBK
Aluminum die cast enclosure, (L x W x H) 275 x 175 x 62 mm, black (RAL 9005), IP66, 1550WJBK

Descriptions

Descriptions of Bud Industries AN-2857-AB provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 8.75 X 5.75 X 2.17, AN-A SERIES
Enclosure, Wall Mount, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55.1Mm; External Width - Metric:147.7Mm; External Depth - Metric:224Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2857-AB
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22462-C, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (22.1 X 15 X 7 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2857AB