Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550GBK

Aluminum die cast enclosure, (L x W x H) 222 x 146 x 51 mm, black (RAL 9005), IP54, 1550GBK
$ 21.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550GBK.

TME

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+99.31%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550EBK
Aluminum die cast enclosure, (L x W x H) 171 x 121 x 51 mm, black (RAL 9005), IP54, 1550EBK
Hammond1550WGBK
Aluminum die cast enclosure, (L x W x H) 222 x 146 x 51 mm, black (RAL 9005), IP66, 1550WGBK
Hammond1550WEBK
Aluminum die cast enclosure, (L x W x H) 172 x 121 x 51 mm, black (RAL 9005), IP66, 1550WEBK
Bud IndustriesCU-5247-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1550GBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 222 x 146 x 51 mm, black (RAL 9005), IP54, 1550GBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,8.74X5.75X2.01 IN, IP54,1550 SERIES
Hammond 1550GBK IP54 Diecast Aluminium Enclosure Black (222 x 146 x 55mm)
black diecast aluminum enclosure DIECAST BOX 1550 BLACK (8.74 x 5.75 x 2.01) Hammond PN 1550GBK : UPC [623980057729] Color: Black
BOX, DIECAST, 55X146X222MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 222mm; External Width - Metric: 146mm; External Depth - Metric: 55mm; IP Rating: IP54; Body Colour: Black; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550GBK.